Part Details for STK544UC63K-E by onsemi
Overview of STK544UC63K-E by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK544UC63K-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7403
|
Newark | 3 Phase Inverter Ipm/ Tube Rohs Compliant: Yes |Onsemi STK544UC63K-E Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7800 / $14.7200 | Buy Now |
DISTI #
STK544UC63K-E-ND
|
DigiKey | INTELLIGENT POWER MODULE 600V 10 Min Qty: 1 Lead time: 34 Weeks Container: Tube |
58 In Stock |
|
$10.8236 / $12.9100 | Buy Now |
DISTI #
STK544UC63K-E
|
Avnet Americas | IPM Module I GBT 450V 2.7V 2000V 23-Pin SIP - Rail/Tube (Alt: STK544UC63K-E) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 34 Weeks, 0 Days Container: Tube | 975 Factory Stock |
|
$11.6029 / $12.9884 | Buy Now |
DISTI #
STK544UC63K-E
|
Avnet Americas | IPM Module I GBT 450V 2.7V 2000V 23-Pin SIP - Rail/Tube (Alt: STK544UC63K-E) RoHS: Compliant Min Qty: 46 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 975 Partner Stock |
|
$13.6152 / $16.2504 | Buy Now |
DISTI #
863-STK544UC63K-E
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers IPM 600V 10A RoHS: Compliant | 70 |
|
$12.4900 / $18.3700 | Buy Now |
|
Future Electronics | Intelligent Power Module for driving PMSM) & BLDC RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Tube | 0Tube |
|
$12.0600 / $12.2600 | Buy Now |
DISTI #
STK544UC63K-E
|
Avnet Americas | IPM Module I GBT 450V 2.7V 2000V 23-Pin SIP - Rail/Tube (Alt: STK544UC63K-E) RoHS: Compliant Min Qty: 46 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 975 Partner Stock |
|
$13.6152 / $16.2504 | Buy Now |
DISTI #
STK544UC63K-E
|
Avnet Americas | IPM Module I GBT 450V 2.7V 2000V 23-Pin SIP - Rail/Tube (Alt: STK544UC63K-E) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 34 Weeks, 0 Days Container: Tube | 975 Factory Stock |
|
$11.6029 / $12.9884 | Buy Now |
|
Ameya Holding Limited | Min Qty: 20 | 160 |
|
$21.6338 / $22.3012 | Buy Now |
DISTI #
STK544UC63K-E
|
Richardson RFPD | POWER IPM TRANSISTOR RoHS: Compliant Min Qty: 80 | 0 |
|
$10.8200 | Buy Now |
Part Details for STK544UC63K-E
STK544UC63K-E CAD Models
STK544UC63K-E Part Data Attributes:
|
STK544UC63K-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK544UC63K-E
onsemi
Intelligent Power Module (IPM), 600 V, 10 A, 80-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | SIP-23/19 | |
Manufacturer Package Code | 127FC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Date Of Intro | 2018-12-04 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XSFM-T19 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 450 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 280 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |