-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Power Module (IPM), 600 V, 10 A, SIP23 56x2.18, 80-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3868
|
Newark | Motor Driver, 3 Phase Ac, 10A, Sip-23, Motor Type:Three Phase Ac, No. Of Outputs:3Outputs, Output Current:10A, Output Voltage:-, Ic Case/Package:Sip, No. Of Pins:23Pins, Supply Voltage Min:13.5V, Supply Voltage Max:16.5V, Msl:- Rohs Compliant: Yes |Onsemi STK544UC62K-E Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9600 / $17.6100 | Buy Now |
DISTI #
STK544UC62K-EOS-ND
|
DigiKey | IC HALF BRIDGE DRIVER 10A 23SIP Min Qty: 1 Lead time: 34 Weeks Container: Tube | Limited Supply - Call |
|
$13.8049 / $20.8200 | Buy Now |
DISTI #
STK544UC62K-E
|
Avnet Americas | 3-Phase Inverter Motor Driver 0V to 450V 23-Pin SIP Fan-Fold - Rail/Tube (Alt: STK544UC62K-E) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Tube | 0 |
|
$14.3089 / $16.0175 | Buy Now |
DISTI #
863-STK544UC62K-E
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3 Phase Inverter Hybrid IC RoHS: Compliant | 0 |
|
$15.7900 / $20.8200 | Order Now |
DISTI #
70369213
|
RS | STK544xx Series 450 V 10 A Inverter Power H-IC for 3-Phase Motor Drive - SIP-23 | ON Semiconductor STK544UC62K-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2000 / $20.2400 | RFQ |
|
Future Electronics | STK544xx Series 450 V 10 A Inverter Power H-IC for 3-Phase Motor Drive - SIP-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$14.0300 / $14.7300 | Buy Now |
|
Future Electronics | STK544xx Series 450 V 10 A Inverter Power H-IC for 3-Phase Motor Drive - SIP-23 RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 8 Container: Tube | 0Tube |
|
$14.0300 / $14.4900 | Buy Now |
DISTI #
STK544UC62K-E
|
Avnet Americas | 3-Phase Inverter Motor Driver 0V to 450V 23-Pin SIP Fan-Fold - Rail/Tube (Alt: STK544UC62K-E) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Tube | 0 |
|
$14.3089 / $16.0175 | Buy Now |
DISTI #
STK544UC62K-E
|
Richardson RFPD | POWER IPM TRANSISTOR RoHS: Compliant Min Qty: 80 | 0 |
|
$13.3500 | Buy Now |
DISTI #
STK544UC62K-E
|
Avnet Silica | 3-Phase Inverter Motor Driver 0V to 450V 23-Pin SIP Fan-Fold (Alt: STK544UC62K-E) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 5 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STK544UC62K-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK544UC62K-E
onsemi
Intelligent Power Module (IPM), 600 V, 10 A, SIP23 56x2.18, 80-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP23 56x2.18 | |
Package Description | SIP-23/19 | |
Manufacturer Package Code | 127FC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XSFM-T19 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 450 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 280 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |