Part Details for STK541UC62K-E by onsemi
Overview of STK541UC62K-E by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK541UC62K-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2707
|
Newark | 3Phase Inverter Hic Rohs Compliant: Yes |Onsemi STK541UC62K-E Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1700 / $23.7800 | Buy Now |
DISTI #
30Y7169
|
Newark | Motor Driver, 3P Ac, 10A, Sip-23, Motor Type:Three Phase Ac, No. Of Outputs:1Outputs, Output Current:10A, Output Voltage:-, Ic Case/Package:Sip, No. Of Pins:23Pins, Supply Voltage Min:13.5V, Supply Voltage Max:16.5V, Msl:- Rohs Compliant: Yes |Onsemi STK541UC62K-E Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9600 / $15.7300 | Buy Now |
DISTI #
2832-STK541UC62K-E-ND
|
DigiKey | MOD IPM 600V 10A 23PWRSIP Min Qty: 1 Lead time: 34 Weeks Container: Tube MARKETPLACE PRODUCT |
3548 In Stock |
|
$26.6700 | Buy Now |
DISTI #
STK541UC62K-EOS-ND
|
DigiKey | MOD IPM 600V 10A 23PWRSIP Min Qty: 1 Lead time: 34 Weeks Container: Tube | Limited Supply - Call |
|
$14.2143 / $21.4300 | Buy Now |
DISTI #
STK541UC62K-E
|
Avnet Americas | 3-Phase Motor Driver 0V to 450V 19-Pin SIP Tube - Rail/Tube (Alt: STK541UC62K-E) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Tube | 3548 Factory Stock |
|
$14.7333 / $16.4925 | Buy Now |
DISTI #
STK541UC62K-E
|
Avnet Americas | 3-Phase Motor Driver 0V to 450V 19-Pin SIP Tube - Rail/Tube (Alt: STK541UC62K-E) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3548 Partner Stock |
|
$21.8612 / $26.0924 | Buy Now |
DISTI #
863-STK541UC62K-E
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3PHASE INVERTER HIC RoHS: Compliant | 0 |
|
$17.1200 / $21.4300 | Order Now |
DISTI #
70600212
|
RS | Inverter IPM for 3-Ph Motor Drive Module | ON Semiconductor STK541UC62K-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2200 / $21.4300 | RFQ |
|
Future Electronics | STK541xx Series 450 V 10 A Inverter Power H-IC for 3-Phase Motor Drive - SIP-23 RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tube | 0Tube |
|
$22.2100 / $22.4600 | Buy Now |
DISTI #
STK541UC62K-E
|
Avnet Americas | 3-Phase Motor Driver 0V to 450V 19-Pin SIP Tube - Rail/Tube (Alt: STK541UC62K-E) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Tube | 3548 Factory Stock |
|
$14.7333 / $16.4925 | Buy Now |
Part Details for STK541UC62K-E
STK541UC62K-E CAD Models
STK541UC62K-E Part Data Attributes:
|
STK541UC62K-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK541UC62K-E
onsemi
Intelligent Power Module (IPM), 600 V, 10 A, 80-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | SIP-23/19 | |
Manufacturer Package Code | 127FC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XSFM-T19 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 450 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 280 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |