Part Details for STK541UC60C-E by onsemi
Overview of STK541UC60C-E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK541UC60C-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 3 |
|
$4.7000 | RFQ |
Part Details for STK541UC60C-E
STK541UC60C-E CAD Models
STK541UC60C-E Part Data Attributes
|
STK541UC60C-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK541UC60C-E
onsemi
Intelligent Power Module (IPM), 600 V, 10 A, SIP23 56x2.18, 8-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP23 56x2.18 | |
Package Description | SIP-23/18 | |
Manufacturer Package Code | 127BV | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XSFM-T18 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 450 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 280 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |