Part Details for STK534U362C-E by onsemi
Results Overview of STK534U362C-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STK534U362C-E Information
STK534U362C-E by onsemi is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for STK534U362C-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | STK534U362C-E - Intelligent Power Module (IPM), 600 V, 10 A RoHS: Compliant Status: Obsolete Min Qty: 1 | 1204 |
|
$8.0600 / $9.4800 | Buy Now |
DISTI #
STK534U362C-E
|
Avnet Silica | 3Phase Motor Driver 0V to 450V 21Pin SIP Tube (Alt: STK534U362C-E) RoHS: Compliant Min Qty: 99 Package Multiple: 11 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STK534U362C-E
|
EBV Elektronik | 3Phase Motor Driver 0V to 450V 21Pin SIP Tube (Alt: STK534U362C-E) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 7 |
|
RFQ |
Part Details for STK534U362C-E
STK534U362C-E CAD Models
STK534U362C-E Part Data Attributes
|
STK534U362C-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK534U362C-E
onsemi
Intelligent Power Module (IPM), 600 V, 10 A, SIP-29, 11-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP-29 | |
Package Description | SIP-29/21 | |
Manufacturer Package Code | 127ET | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XSFM-T21 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP21,.06 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 450 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 280 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
STK534U362C-E Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a thermal relief pattern and a solid ground plane is recommended. Ensure that the thermal pad is connected to a large copper area to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power handling capability at high temperatures.
-
The SOA is typically defined by the device's voltage and current ratings. For the STK534U362C-E, the maximum voltage is 500V and the maximum current is 3.5A. Operating within these limits ensures safe and reliable operation.
-
Use a transient voltage suppressor (TVS) or a metal-oxide varistor (MOV) to protect the device from voltage spikes and surges. Also, ensure that the device is operated within its recommended voltage and current ratings.
-
Store the device in a dry, cool place, away from direct sunlight and moisture. Handle the device by the body, not the leads, to prevent damage. Use anti-static packaging and follow proper ESD handling procedures.