Part Details for STK531U394C-E by onsemi
Results Overview of STK531U394C-E by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STK531U394C-E Information
STK531U394C-E by onsemi is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for STK531U394C-E
STK531U394C-E CAD Models
STK531U394C-E Part Data Attributes
|
STK531U394C-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK531U394C-E
onsemi
Intelligent Power Module (IPM), 600 V, 15 A, SIP-29, 110-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SIP-29 | |
Package Description | SIP-29/21 | |
Manufacturer Package Code | 127ET | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-10-31 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XSFM-T21 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP21,.06 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 450 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 280 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
STK531U394C-E Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or heat sink, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components. A 4-layer PCB with a dedicated thermal layer is also recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, use a suitable heat sink, and ensure good airflow around the device. Additionally, consider using thermal interface materials and following proper soldering and assembly techniques.
-
The recommended input capacitors are 10uF to 22uF X7R or X5R ceramic capacitors, while the recommended output capacitors are 10uF to 47uF X7R or X5R ceramic capacitors. The capacitor values may vary depending on the specific application and operating conditions.
-
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output load, and feedback resistors. Ensure that the feedback resistors are correctly connected and that the output voltage is within the specified range. Also, verify that the device is not overheating and that the input and output capacitors are suitable for the application.
-
The recommended input voltage range for the STK531U394C-E is 3.5V to 18V. However, the device can operate with input voltages as low as 2.5V, but with reduced performance and efficiency.