Part Details for STK531U369A-E by onsemi
Overview of STK531U369A-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for STK531U369A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2582
|
Newark | Intelligent Power Modules |Onsemi STK531U369A-E Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2900 / $15.6100 | Buy Now |
|
Rochester Electronics | STK531 - AC Motor Controller, 20A RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 20 |
|
$10.6700 / $12.5600 | Buy Now |
DISTI #
4185317
|
Farnell | INTELLIGENT POWER MODULES RoHS: Compliant Min Qty: 33 Lead time: 3 Weeks, 1 Days Container: Each | 20 |
|
$13.1291 | Buy Now |
|
Flip Electronics | Stock, ship today | 3 |
|
$7.4600 | RFQ |
Part Details for STK531U369A-E
STK531U369A-E CAD Models
STK531U369A-E Part Data Attributes:
|
STK531U369A-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK531U369A-E
onsemi
Intelligent Power Module (IPM), 600 V, 10 A, SIP29 44x26.5, 11-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP29 44x26.5 | |
Package Description | SIP-29/21 | |
Manufacturer Package Code | 127CH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XSMA-T21 | |
JESD-609 Code | e3 | |
Length | 44 mm | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP21/29H,.2,.12FL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.5 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 26.5 mm |