STK433-040N-E
Description: Audio Power Amplifier, Class AB, 2-Channel, SIP15 47x25.6, 25-BLKBX

Overview of STK433-040N-E by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TK040N65Z Toshiba Electronic Devices & Storage Corporation MOSFET, N-ch, 650 V, 57 A, 0.04 Ohm@10V, TO-247
SN74HC4040NE4 Texas Instruments 12-Bit Asynchronous Binary Counters 16-PDIP -40 to 85
SN74HC4040NSR Texas Instruments 12-Bit Asynchronous Binary Counters 16-SO -40 to 85

Price & Stock for STK433-040N-E by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 39X0030
Newark Amplifier, Audio, Class Ab, 40W, Sip-15, Output Power X Channels @ Load:40W X 2 @ 6Ohm, Audio Amplifier Type:Ab, No. Of Channels:2Channels, Supply Voltage Range:± 36V, Ic Case/Package:Sip, No. Of Pins:15Pins, Load Impedance:6Ohm Rohs Compliant: Yes |Onsemi STK433-040N-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 58
  • 1 $7.3400
  • 10 $7.3400
  • 25 $7.3400
  • 50 $6.7700
  • 100 $6.7700
  • 250 $6.7700
  • 500 $6.2900
  • 1,000 $5.8700
$5.8700 / $7.3400 Buy Now
DISTI # STK433-040N-E
Avnet Americas Audio Amp Speaker 2-CH Stereo 40W Class-AB 15-Pin - Bulk (Alt: STK433-040N-E) RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 3640 Partner Stock
  • 57 $6.5120
  • 60 $6.3360
  • 120 $6.1600
  • 290 $5.9840
  • 570 $5.8080
  • 2,900 $5.6320
  • 5,700 $5.4560
$5.4560 / $6.5120 Buy Now
Rochester Electronics STK433 - Audio Amplifier, 2 Func, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 1139
  • 1 $6.4200
  • 25 $6.2900
  • 100 $6.0300
  • 500 $5.7700
  • 1,000 $5.4500
$5.4500 / $6.4200 Buy Now

CAD Models for STK433-040N-E by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STK433-040N-E by onsemi

STK433-040N-E
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SIP15 47x25.6
Package Description
SIP-15
Pin Count
15
Manufacturer Package Code
127BC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Consumer IC Type
CLASS AB AUDIO AMPLIFIER
Harmonic Distortion
0.02%
JESD-30 Code
R-PSIP-T15
Length
47 mm
Number of Channels
2
Number of Functions
1
Number of Terminals
15
Output Power-Nom
40 W
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
SIP15,.2,79
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Terminal Form
THROUGH-HOLE
Terminal Pitch
2 mm
Terminal Position
SINGLE
Width
9 mm
Want to compare parts?
  1. STK433-040N-E
    onsemi
    Audio Power Amplifier, Class AB, 2-Channel, SIP15 47x25.6, 25-BLKBX
    VS

Related Parts for STK433-040N-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK433-040N-E by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK433-040N-E by onsemi

Select Manufacturer
Which Manufacturer of STK433-040N-E would you like to use for your alert(s)?
  • Please alert me when STK433-040N-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK433-040N-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK433-040N-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK433-040N-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK433-040N-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK433-040N-E by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: