Part Details for STK392-110 by SANYO Electric Co Ltd
Overview of STK392-110 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for STK392-110
STK392-110 CAD Models
STK392-110 Part Data Attributes
|
STK392-110
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STK392-110
SANYO Electric Co Ltd
Consumer Circuit, Bipolar, PSFM18, SIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | SIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PSFM-T18 | |
JESD-609 Code | e0 | |
Number of Functions | 3 | |
Number of Terminals | 18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP18,.2 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 30 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |