Part Details for STK2E1-78 by Carling Technologies
Overview of STK2E1-78 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK2E1-78
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ7867
|
Newark | Stk2E1-78 Rohs Compliant: Yes |Carling Technologies STK2E1-78 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5200 / $55.1700 | Buy Now |
DISTI #
432-STK2E1-78-ND
|
DigiKey | SWITCH TOGGLE DPDT 16A 24V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8950 | Buy Now |
DISTI #
691-GST-00115465
|
Mouser Electronics | Toggle Switches STK2E1-78 | 0 |
|
$33.8200 / $46.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6800 / $36.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.6800 / $36.3700 | Buy Now |