Part Details for STK1744-D25 by Simtek Corporation
Overview of STK1744-D25 by Simtek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STK1744-D25
STK1744-D25 CAD Models
STK1744-D25 Part Data Attributes:
|
STK1744-D25
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
STK1744-D25
Simtek Corporation
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, 0.600 INCH, MODULE, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | NON-VOLATILE SRAM |