Part Details for STK16C68-WF25I by Simtek Corporation
Overview of STK16C68-WF25I by Simtek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Automotive
Part Details for STK16C68-WF25I
STK16C68-WF25I CAD Models
STK16C68-WF25I Part Data Attributes:
|
STK16C68-WF25I
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
STK16C68-WF25I
Simtek Corporation
Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.83 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for STK16C68-WF25I
This table gives cross-reference parts and alternative options found for STK16C68-WF25I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK16C68-WF25I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U632H64D1C25 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | STK16C68-WF25I vs U632H64D1C25 |
STK12C68-W25 | 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | STK16C68-WF25I vs STK12C68-W25 |
U632H64BD1C25 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Simtek Corporation | STK16C68-WF25I vs U632H64BD1C25 |
STK11C68-5W25 | 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | STK16C68-WF25I vs STK11C68-5W25 |
U632H64BD1C25G1 | 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 | Cypress Semiconductor | STK16C68-WF25I vs U632H64BD1C25G1 |
U632H64BD1K25G1 | 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 | Cypress Semiconductor | STK16C68-WF25I vs U632H64BD1K25G1 |
STK16C68-W25 | 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | STK16C68-WF25I vs STK16C68-W25 |
STK12C68-W25I | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Simtek Corporation | STK16C68-WF25I vs STK12C68-W25I |
U632H64BD1C25 | 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | STK16C68-WF25I vs U632H64BD1C25 |
STK11C68-5W25I | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Simtek Corporation | STK16C68-WF25I vs STK11C68-5W25I |