Memory
STK11C68-5S25I
Description: 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, PLASTIC, SOIC-28

Overview of STK11C68-5S25I by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications Renewable Energy Robotics and Drones

CAD Models for STK11C68-5S25I by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK11C68-5S25I by Cypress Semiconductor

STK11C68-5S25I
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Part Package Code
SOIC
Package Description
SOP, SOP28,.5
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE = 10 YEARS/100000 CYCLES
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.0848 mm
Memory Density
65536 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.095 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.763 mm
Want to compare parts?
  1. STK11C68-5S25I
    Cypress Semiconductor
    8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, PLASTIC, SOIC-28
    VS

Alternate Parts for STK11C68-5S25I

This table gives cross-reference parts and alternative options found for STK11C68-5S25I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK11C68-5S25I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STK13C68-S25 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, PLASTIC, SOIC-28 Simtek Corporation STK11C68-5S25I vs STK13C68-S25
STK16C68-S25 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK11C68-5S25I vs STK16C68-S25
STK10C68-SF25 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK11C68-5S25I vs STK10C68-SF25
U630H64BSC25G1 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 Simtek Corporation STK11C68-5S25I vs U630H64BSC25G1
U632H64BSK25G1 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 Simtek Corporation STK11C68-5S25I vs U632H64BSK25G1
STK14C68-S25 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, PLASTIC, SOIC-28 Simtek Corporation STK11C68-5S25I vs STK14C68-S25
U630H64BS2C25G1 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, GREEN, SOP2-28 Cypress Semiconductor STK11C68-5S25I vs U630H64BS2C25G1
U630H64BSK25 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation STK11C68-5S25I vs U630H64BSK25
STK15C68-S25 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK11C68-5S25I vs STK15C68-S25
U630H64BSC25 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation STK11C68-5S25I vs U630H64BSC25
Part Number Description Manufacturer Compare
U632H64SK25 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, SOP1-28 Cypress Semiconductor STK11C68-5S25I vs U632H64SK25
STK10C68-5S25I 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, PLASTIC, SOIC-28 Cypress Semiconductor STK11C68-5S25I vs STK10C68-5S25I
STK11C68-5S25I Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, PLASTIC, SOIC-28 Simtek Corporation STK11C68-5S25I vs STK11C68-5S25I
STK10C68-S25I 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK11C68-5S25I vs STK10C68-S25I
U632H64S2K25G1 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP-28 Simtek Corporation STK11C68-5S25I vs U632H64S2K25G1
STK12C68-5SF25M Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK11C68-5S25I vs STK12C68-5SF25M
CY14E064L-SZ25IT Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.350 INCH, ROHS COMPLIANT, SOIC-28 Cypress Semiconductor STK11C68-5S25I vs CY14E064L-SZ25IT
U632H64S2C25 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 Simtek Corporation STK11C68-5S25I vs U632H64S2C25
U630H64BS2C25 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 ZMDI STK11C68-5S25I vs U630H64BS2C25
STK13C68-5S25 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, PLASTIC, SOIC-28 Simtek Corporation STK11C68-5S25I vs STK13C68-5S25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK11C68-5S25I by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK11C68-5S25I by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of STK11C68-5S25I would you like to use for your alert(s)?
  • Please alert me when STK11C68-5S25I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK11C68-5S25I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK11C68-5S25I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK11C68-5S25I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK11C68-5S25I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK11C68-5S25I by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: