Part Details for STK11C68-5C45M by Simtek Corporation
Results Overview of STK11C68-5C45M by Simtek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STK11C68-5C45M Information
STK11C68-5C45M by Simtek Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: STK11C68-5C45M by Simtek Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STK11C68-5C45M
STK11C68-5C45M Part Data Attributes
|
|
STK11C68-5C45M
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
STK11C68-5C45M
Simtek Corporation
Non-Volatile SRAM, 8KX8, 45ns, CMOS, CDIP28
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dip, Dip28,.3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 45 Ns | |
| Additional Feature | Software Store/Recall; Retention/Endurance-10years/100000 Cycles | |
| JESD-30 Code | R-CDIP-T28 | |
| JESD-609 Code | e0 | |
| Length | 35.56 Mm | |
| Memory Density | 65536 Bit | |
| Memory IC Type | Non-Volatile Sram | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 8192 Words | |
| Number of Words Code | 8000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 8kx8 | |
| Output Characteristics | 3-State | |
| Output Enable | Yes | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 4.14 Mm | |
| Standby Current-Max | 0.002 A | |
| Supply Current-Max | 0.075 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
STK11C68-5C45M Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the STK11C68-5C45M is 4.5V to 5.5V, with a typical voltage of 5V.
-
It is recommended to power up the VCC pin first, followed by the VPP pin, and then the other input pins. During power-down, the sequence should be reversed. This ensures proper device operation and prevents latch-up or damage.
-
The maximum clock frequency supported by the STK11C68-5C45M is 45 MHz, as indicated by the '-5C45M' part number suffix.
-
A reliable reset circuit can be implemented using a resistor-capacitor (RC) network connected to the RESET pin. The RC values should be chosen to ensure a minimum reset pulse width of 10 ns and a maximum reset pulse width of 100 ns.
-
The STK11C68-5C45M has a maximum junction temperature (TJ) of 150°C. To ensure reliable operation, the device should be operated within a temperature range of 0°C to 70°C, and proper thermal management techniques, such as heat sinks or thermal interfaces, should be used to maintain a safe junction temperature.