-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLLIMM-nano small low-loss intelligent molded module IPM, 3-phase inverter, 1 A, 3.6 Ohm max., 500 V MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2878
|
Newark | Power Module, Mosfet, 1A, 500V, Nsdip, Ipm Power Device:Mosfet, Voltage Rating (Vces/Vdss):500V, Current Rating (Ic/Id):1A, Isolation Voltage:1Kv, Ipm Case Style:Nsdip, Ipm Series:Sllimm-Nano, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Stmicroelectronics STIPNS1M50T-H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.5200 / $9.0700 | Buy Now |
DISTI #
STIPNS1M50T-H
|
Avnet Americas | IPM Module MOSFET 21V 1000V 26-Pin NSDIP T/R - Tape and Reel (Alt: STIPNS1M50T-H) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.0372 / $5.7320 | Buy Now |
DISTI #
511-STIPNS1M50T-H
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SLLIMM-nano small low-loss intelligent molded module IPM, 3-phase inverter, 1 A, RoHS: Compliant | 0 |
|
$5.7400 / $9.4300 | Order Now |
|
STMicroelectronics | SLLIMM nano IPM, 3-phase inverter, 1 A, 3.6 Ohm max., 500 V, MOSFET RoHS: Compliant Min Qty: 1 | 0 |
|
$6.6600 / $9.2400 | Buy Now |
DISTI #
STIPNS1M50T-H
|
Avnet Americas | IPM Module MOSFET 21V 1000V 26-Pin NSDIP T/R - Tape and Reel (Alt: STIPNS1M50T-H) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.0372 / $5.7320 | Buy Now |
DISTI #
STIPNS1M50T-H
|
TME | IC: driver, IGBT three-phase bridge,NTC thermistor, SLLIMM nano Min Qty: 1 | 0 |
|
$7.8600 / $11.0600 | RFQ |
DISTI #
STIPNS1M50T-H
|
Avnet Silica | IPM Module MOSFET 21V 1000V 26-Pin NSDIP T/R (Alt: STIPNS1M50T-H) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STIPNS1M50T-H
|
EBV Elektronik | IPM Module MOSFET 21V 1000V 26-Pin NSDIP T/R (Alt: STIPNS1M50T-H) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | MOSFET - Intelligent Power Modules (IPM) ROHS | 10 |
|
$8.3794 / $12.1223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STIPNS1M50T-H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STIPNS1M50T-H
STMicroelectronics
SLLIMM-nano small low-loss intelligent molded module IPM, 3-phase inverter, 1 A, 3.6 Ohm max., 500 V MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | NSDIP-28/26 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-G26 | |
Length | 29.15 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12.45 mm |