-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLLIMM-nano small low-loss intelligent molded module IPM, 3-phase inverter, 2 A, 1.7 Ohm max., 500 V MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4239
|
Newark | Ipm |Stmicroelectronics STIPN2M50T-HL Min Qty: 476 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STIPN2M50T-HL-ND
|
DigiKey | POWER DRVR MOD 500V 2A 26DIP MOD Min Qty: 1 Lead time: 54 Weeks Container: Tube |
522 In Stock |
|
$4.5915 / $8.6400 | Buy Now |
DISTI #
STIPN2M50T-HL
|
Avnet Americas | 3-Phase Inverter 13.5 to 18V 26-Piin NDIP Tube - Bulk (Alt: STIPN2M50T-HL) RoHS: Compliant Min Qty: 476 Package Multiple: 476 Container: Bulk | 0 |
|
RFQ | |
|
STMicroelectronics | SLLIMM-nano small low-loss intelligent molded module IPM, 3-phase inverter, 2 A, 1.7 Ohm max., 500 V MOSFET RoHS: Compliant Min Qty: 1 | 0 |
|
$6.3500 / $8.8900 | Buy Now |
|
Bristol Electronics | 476 |
|
RFQ | ||
|
Quest Components | 380 |
|
$5.5098 / $11.0196 | Buy Now | |
DISTI #
STIPN2M50T-HL
|
TME | IC: driver, IGBT three-phase bridge,NTC thermistor, SLLIMM nano Min Qty: 1 | 0 |
|
$7.4000 / $10.3400 | RFQ |
DISTI #
STIPN2M50T-HL
|
EBV Elektronik | 3-Phase Inverter 13.5 to 18V 26-Piin NDIP Tube (Alt: STIPN2M50T-HL) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STIPN2M50T-HL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STIPN2M50T-HL
STMicroelectronics
SLLIMM-nano small low-loss intelligent molded module IPM, 3-phase inverter, 2 A, 1.7 Ohm max., 500 V MOSFET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ZMA, MODULE,26LEAD,1.1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-06 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XZMA-T26 | |
Length | 29.15 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | ZMA | |
Package Equivalence Code | MODULE,26LEAD,1.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.4 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12.45 mm |