Part Details for STIL08-T5 by STMicroelectronics
Results Overview of STIL08-T5 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STIL08-T5 Information
STIL08-T5 by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for STIL08-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PSFM5 | 36 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PSFM5 (Also Known As: STIL08T5) | 36 |
|
$1.8750 / $3.7500 | Buy Now |
Part Details for STIL08-T5
STIL08-T5 CAD Models
STIL08-T5 Part Data Attributes
|
STIL08-T5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STIL08-T5
STMicroelectronics
SPECIALTY ANALOG CIRCUIT, PSFM5, ROHS COMPLIANT, PENTAWATT-5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, PENTAWATT-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP5/7,.1,50FL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STIL08-T5 Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Use a reflow soldering process with a peak temperature of 260°C (500°F) for 20-30 seconds. Ensure the PCB is clean and free of oxidation. Apply a thin layer of solder paste and use a soldering iron with a temperature-controlled tip.
-
Although the datasheet specifies a maximum input voltage of 5.5V, it's recommended to limit the voltage to 5V to ensure reliable operation and prevent damage to the internal components.
-
The STIL08-T5 is rated for operation up to 125°C (257°F). However, it's essential to consider the derating of the device's performance and reliability at high temperatures. Consult the datasheet and application notes for guidance on thermal management and derating.
-
Start by verifying the input voltage, current, and temperature. Check for proper PCB layout, soldering, and thermal management. Use a logic analyzer or oscilloscope to monitor the device's signals and identify potential issues. Consult the datasheet, application notes, and STMicroelectronics' support resources for further guidance.