-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 600 V, 70 mOhm typ., 36 A MDmesh DM6 Power MOSFET in an I2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2265
|
Newark | Mosfet, N-Ch, 600V, 36A, I2Pak Rohs Compliant: Yes |Stmicroelectronics STI47N60DM6AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$4.7300 / $7.0900 | Buy Now |
DISTI #
STI47N60DM6AG-ND
|
DigiKey | POWER TRANSISTORS Min Qty: 1 Lead time: 14 Weeks Container: Tube |
30 In Stock |
|
$3.2252 / $7.6400 | Buy Now |
DISTI #
STI47N60DM6AG
|
Avnet Americas | Transistor MOSFET N-CH 600V 36A 3-Pin I2PAK Tube - Rail/Tube (Alt: STI47N60DM6AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8640 | Buy Now |
DISTI #
511-STI47N60DM6AG
|
Mouser Electronics | MOSFETs Automotive-grade N-channel 600 V, 70 mOhm typ 36 A MDmesh DM6 Power MOSFET RoHS: Compliant | 35 |
|
$3.2900 / $6.2000 | Buy Now |
|
STMicroelectronics | Automotive-grade N-channel 600 V, 70 mOhm typ., 36 A MDmesh DM6 Power MOSFET in an I2PAK package RoHS: Compliant Min Qty: 1 | 35 |
|
$3.8200 / $6.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$3.3600 | Buy Now |
DISTI #
54688100
|
Verical | Trans MOSFET N-CH 600V 36A Automotive AEC-Q101 3-Pin(3+Tab) I2PAK Tube Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$3.7500 / $5.2875 | Buy Now |
DISTI #
STI47N60DM6AG
|
Avnet Silica | Transistor MOSFET N-CH 600V 36A 3-Pin I2PAK Tube (Alt: STI47N60DM6AG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730201275724
|
Chip1Stop | MOSFET RoHS: Not Compliant pbFree: No Container: Cut Tape | 10 |
|
$3.5600 / $4.2300 | Buy Now |
|
LCSC | 600V 36A 250W 80m10V18A 1 N-Channel I2PAK(TO-262) MOSFETs ROHS | 6 |
|
$4.3437 / $6.3555 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STI47N60DM6AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STI47N60DM6AG
STMicroelectronics
Automotive-grade N-channel 600 V, 70 mOhm typ., 36 A MDmesh DM6 Power MOSFET in an I2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | I2PAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 137 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |