Part Details for STHVDAC-253MF3 by STMicroelectronics
Overview of STHVDAC-253MF3 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for STHVDAC-253MF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3477
|
Newark | 16/32-Bits Micros |Stmicroelectronics STHVDAC-253MF3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6030 / $0.6080 | Buy Now |
DISTI #
V72:2272_17625000
|
Arrow Electronics | DAC 3-CH 7-bit 16-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1746 Container: Cut Strips | Americas - 8888 |
|
$0.0685 / $0.0789 | Buy Now |
DISTI #
25926462
|
Verical | DAC 3-CH 7-bit 16-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 1746 | Americas - 8888 |
|
$0.0685 / $0.0755 | Buy Now |
DISTI #
STHVDAC-253MF3
|
Avnet Silica | DAC 3-CH 7-bit 16-Pin Flip-Chip T/R (Alt: STHVDAC-253MF3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STHVDAC-253MF3
|
EBV Elektronik | DAC 3-CH 7-bit 16-Pin Flip-Chip T/R (Alt: STHVDAC-253MF3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STHVDAC-253MF3
STHVDAC-253MF3 CAD Models
STHVDAC-253MF3 Part Data Attributes
|
STHVDAC-253MF3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STHVDAC-253MF3
STMicroelectronics
BST Controller
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PBGA-B16 | |
Length | 1.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.655 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |