-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal ±90 V, ±2 A, 3-level RTZ, high-speed ultrasound pulser
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1924
|
Newark | Ultrasound Pulser, 3.6V, Tflga-56, Ic Function:Ultrasound Pulser, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Ic Package Type:Tflga, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Rohs Compliant: Yes |Stmicroelectronics STHV800L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3738 |
|
$58.1800 | Buy Now |
DISTI #
38AH9225
|
Newark | Ultrasound Pulser Ics Rohs Compliant: Yes |Stmicroelectronics STHV800L Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1400 | Buy Now |
DISTI #
497-14650-ND
|
DigiKey | IC ULTRASOUND PULSER 56TFLGA Lead time: 25 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
STHV800L
|
Avnet Americas | Ultrasound Pulser 56-Pin TFLGA T/R - Trays (Alt: STHV800L) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$39.9500 / $45.4603 | Buy Now |
DISTI #
511-STHV800L
|
Mouser Electronics | Power Management Specialized - PMIC Octal +-90 V, +-2 A, 3-level RTZ, high-speed ultrasound pulser RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Octal ±, 90 V, ±, 2 A, 3-level RTZ, high-speed ultrasound pulser RoHS: Compliant Min Qty: 1 | 0 |
|
$41.9900 / $52.4600 | Buy Now |
|
Future Electronics | STHV800 Series 3.6 V Surface Mount Specialty Interface IC - TFLGA-56LD RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 1560 Container: Tube | 0Tube |
|
$41.8700 | Buy Now |
|
Ameya Holding Limited | TFLGA 56/Octal ±90 V, ±2 A, 3-level RTZ, high-speed ultrasound pulser | 3738 |
|
RFQ | |
DISTI #
STHV800L
|
Avnet Silica | (Alt: STHV800L) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STHV800L
|
EBV Elektronik | (Alt: STHV800L) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STHV800L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STHV800L
STMicroelectronics
Octal ±90 V, ±2 A, 3-level RTZ, high-speed ultrasound pulser
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TFLGA-56 | |
Manufacturer Package Code | TFLGA-56LD 8x8x0.9mm | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XBGA-N56 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |