Part Details for STHV748SQ by STMicroelectronics
Overview of STHV748SQ by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for STHV748SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH0286
|
Newark | Medical & Ultrasound |Stmicroelectronics STHV748SQ Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STHV748SQ-ND
|
DigiKey | IC PULSER GENERATOR 4CH 64QFN Lead time: 30 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
STHV748SQ
|
Avnet Americas | Analog / Linear ICs (S&D, non Std., MPP) Part 1 - Trays (Alt: STHV748SQ) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$22.2765 / $25.3491 | Buy Now |
DISTI #
V36:1790_19766634
|
Arrow Electronics | Ultrasound Pulser 64-Pin VFQFPN Tray Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2345 | Americas - 785 |
|
$22.4000 / $24.3500 | Buy Now |
|
STMicroelectronics | Quad ±, 90 V, ±, 2 A, 3/5 level, ESD-enhanced high-speed ultrasound pulser RoHS: Compliant Min Qty: 1 | 0 |
|
$21.1700 / $27.0600 | Buy Now |
|
Future Electronics | DB3145: Quad ± 90 V, ± 2 A, 3/5 level, ESD-enhanced high-speed ultrasound pulser RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 72540Tray |
|
$24.8600 | Buy Now |
|
Future Electronics | DB3145: Quad ± 90 V, ± 2 A, 3/5 level, ESD-enhanced high-speed ultrasound pulser RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$24.8600 | Buy Now |
DISTI #
78825392
|
Verical | Ultrasound Pulser 64-Pin VFQFPN Tray Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 785 |
|
$22.4000 / $24.3500 | Buy Now |
DISTI #
STHV748SQ
|
Avnet Americas | Analog / Linear ICs (S&D, non Std., MPP) Part 1 - Trays (Alt: STHV748SQ) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$22.2765 / $25.3491 | Buy Now |
DISTI #
STHV748SQ
|
Avnet Silica | Analog / Linear ICs (S&D, non Std., MPP) Part 1 (Alt: STHV748SQ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for STHV748SQ
STHV748SQ CAD Models
STHV748SQ Part Data Attributes:
|
STHV748SQ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STHV748SQ
STMicroelectronics
Quad ±90 V, ±2 A, 3/5 level, ESD-enhanced high-speed ultrasound pulser
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N64 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |