Part Details for STHT1-60308 by Stanley Black & Decker Inc
Overview of STHT1-60308 by Stanley Black & Decker Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-821MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL6030-821MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL6030-821ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for STHT1-60308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STL-STHT1-60308
|
TME | Screwdriver, Phillips, PH1, Essential, 100mm Min Qty: 1 | 0 |
|
$2.2100 / $2.3800 | RFQ |