Part Details for STHDLS101QTR by STMicroelectronics
Overview of STHDLS101QTR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STHDLS101QTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7017-2-ND
|
DigiKey | IC VIDEO LEVEL SHIFTER 48QFN Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) |
3358 In Stock |
|
$1.6925 / $1.7259 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2500 |
|
$2.6863 / $6.5520 | Buy Now |
|
Quest Components | 2000 |
|
$3.0713 / $8.7750 | Buy Now |
Part Details for STHDLS101QTR
STHDLS101QTR CAD Models
STHDLS101QTR Part Data Attributes
|
STHDLS101QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STHDLS101QTR
STMicroelectronics
SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, LEAD FREE, QFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for STHDLS101QTR
This table gives cross-reference parts and alternative options found for STHDLS101QTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STHDLS101QTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STHDLS101TQTR | SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, ROHS COMPLIANT, QFN-48 | STMicroelectronics | STHDLS101QTR vs STHDLS101TQTR |
STHDLS101AQTR | SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-48 | STMicroelectronics | STHDLS101QTR vs STHDLS101AQTR |