There are no models available for this part yet.
Overview of STHC60D50 by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for STHC60D50 by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
STHC60D50
|
Avnet Americas | - Bulk (Alt: STHC60D50) Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$51.4378 / $55.6028 | Buy Now | |
DISTI #
881-STHC60D50
|
Mouser Electronics | Solid State Relays - Industrial Mount Output: 50A, 42-660VAC / Control: 4-32VDC / Zero-cross / IP20 cover RoHS: Compliant | 25 |
|
$62.4500 / $79.9100 | Buy Now | |
DISTI #
75126227
|
RS | Single-Phase Industrial Solid-State Relay, 600V AC, 4 to 32V DC Control, 50A | Teledyne Relays STHC60D50 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.0200 / $96.6900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$51.0200 / $96.6900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$51.0200 / $96.6900 | Buy Now |