Part Details for STH5NA100FI by STMicroelectronics
Results Overview of STH5NA100FI by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STH5NA100FI Information
STH5NA100FI by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for STH5NA100FI
STH5NA100FI CAD Models
STH5NA100FI Part Data Attributes
|
STH5NA100FI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STH5NA100FI
STMicroelectronics
2.9A, 1000V, 3.5ohm, N-CHANNEL, Si, POWER, MOSFET, ISOWATT218, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 160 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 2.9 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 18.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STH5NA100FI
This table gives cross-reference parts and alternative options found for STH5NA100FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STH5NA100FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT12080LVFR | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 16A I(D), 1200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | STH5NA100FI vs APT12080LVFR |
STHV102FI | STMicroelectronics | Check for Price | 2.6A, 1000V, 3.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 | STH5NA100FI vs STHV102FI |
IXFK15N100Q | IXYS Corporation | Check for Price | Power Field-Effect Transistor, 15A I(D), 1000V, 0.725ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264, TO-264, 3 PIN | STH5NA100FI vs IXFK15N100Q |
APT12080LVR | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 16A I(D), 1200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | STH5NA100FI vs APT12080LVR |
STU6NA100 | STMicroelectronics | Check for Price | 6A, 1000V, 1.7ohm, N-CHANNEL, Si, POWER, MOSFET, MAX220, 3 PIN | STH5NA100FI vs STU6NA100 |