Part Details for STH51004Z by Infineon Technologies AG
Overview of STH51004Z by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for STH51004Z
STH51004Z CAD Models
STH51004Z Part Data Attributes
|
STH51004Z
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
STH51004Z
Infineon Technologies AG
Laser Diode Emitter, 1280nm Min, 1330nm Max, 1000Mbps, TO-46, Panel Mount, HERMETIC SEALED, SIMILAR TO TO-46, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Data Rate | 1000 Mbps | |
Fall Time-Max | 0.27 ns | |
Fiber Optic Device Type | LASER DIODE EMITTER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1280 nm | |
Operating Wavelength-Nom | 1300 nm | |
Package Style | TO-46 | |
Rise Time | 0.1 ns | |
Spectral Width | 5 nm | |
Supply Current | 120 mA | |
Supply Voltage-Max | 1.5 V | |
Surface Mount | NO | |
Threshold Current-Min | 45 mA |