Part Details for STH48D35 by Teledyne Relays
Overview of STH48D35 by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STH48D35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STH48D35
|
Richardson RFPD | SOLID STATE RELAY RoHS: Not Compliant Min Qty: 1 | 1 |
|
$10.9100 | Buy Now |
DISTI #
C1S743200023173
|
Chip1Stop | Relay SSR 13mA 32V DC-IN 40A 600V AC-OUT 4-Pin RoHS: Not Compliant | 1 |
|
$65.0000 | Buy Now |