-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 80 V, 1.7 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STH275N8F7-6AG by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0178
|
Newark | Mosfet, Aec-Q101, N-Ch, 80V, 180A Rohs Compliant: Yes |Stmicroelectronics STH275N8F7-6AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.7800 / $6.6700 | Buy Now |
DISTI #
497-15474-1-ND
|
DigiKey | MOSFET N-CH 80V 180A H2PAK-6 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1842 In Stock |
|
$2.5409 / $5.5400 | Buy Now |
DISTI #
STH275N8F7-6AG
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 180 A, 2.1 Milliohms, H2PAK-6, 7 Pins, Surface Mount - Tape and Reel ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.4199 / $2.5730 | Buy Now |
DISTI #
511-STH275N8F7-6AG
|
Mouser Electronics | MOSFETs Automotive-grade N-channel 80 V, 1.7 mOhm typ 180 A STripFET F7 Power MOSFET in RoHS: Compliant | 690 |
|
$2.5100 / $5.4300 | Buy Now |
|
STMicroelectronics | Automotive-grade N-channel 80 V, 1.7 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-6 package RoHS: Compliant Min Qty: 1 | 690 |
|
$2.5000 / $5.3200 | Buy Now |
|
Future Electronics | N-Channel 80 V 2.1 mOhm Surface Mount STripFET™ F7 Power MOSFET - H²PAK-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$2.4900 | Buy Now |
|
Future Electronics | N-Channel 80 V 2.1 mOhm Surface Mount STripFET™ F7 Power MOSFET - H²PAK-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$2.4900 | Buy Now |
DISTI #
87633062
|
Verical | Trans MOSFET N-CH 80V 180A 7-Pin(6+Tab) H2PAK T/R Automotive AEC-Q101 Min Qty: 400 Package Multiple: 400 Date Code: 2340 | Americas - 400 |
|
$4.6581 | Buy Now |
DISTI #
STH275N8F7-6AG
|
IBS Electronics | POWER MOSFET N CHANNEL 80 V 180 A 2.1 MILLIOHMS H2PAK-6 7 PINS SURFACE MOUNT Min Qty: 1000 Package Multiple: 1 | 0 |
|
$3.3117 | Buy Now |
DISTI #
STH275N8F7-6AG
|
Avnet Silica | Power MOSFET N Channel 80 V 180 A 21 Milliohms H2PAK6 7 Pins Surface Mount (Alt: STH275N8F7-6AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STH275N8F7-6AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STH275N8F7-6AG
STMicroelectronics
Automotive-grade N-channel 80 V, 1.7 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-6 package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 775 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.0021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 236 pF | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 315 W | |
Pulsed Drain Current-Max (IDM) | 720 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |