Part Details for STH250N55F3-6 by STMicroelectronics
Overview of STH250N55F3-6 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STH250N55F3-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11309-2-ND
|
DigiKey | MOSFET N-CH 55V 180A H2PAK Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
980 In Stock |
|
$2.7100 / $2.8781 | Buy Now |
DISTI #
V79:2366_17795707
|
Arrow Electronics | Trans MOSFET N-CH 55V 180A 7-Pin(6+Tab) H2PAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 1118 | Americas - 1980 |
|
$2.3640 | Buy Now |
DISTI #
26118983
|
Verical | Trans MOSFET N-CH 55V 180A 7-Pin(6+Tab) H2PAK T/R Min Qty: 3 Package Multiple: 1 Date Code: 1118 | Americas - 1980 |
|
$2.3640 | Buy Now |
Part Details for STH250N55F3-6
STH250N55F3-6 CAD Models
STH250N55F3-6 Part Data Attributes
|
STH250N55F3-6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STH250N55F3-6
STMicroelectronics
180A, 55V, 0.0026ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, H2PAK-6, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, H2PAK-6, 7 PIN | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.0026 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 720 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |