-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 0.002 Ohm typ., 180 A STripFET F7 Power MOSFET in a H2PAK-6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6966
|
Newark | Mosfet, N-Ch, 100V, 180A, H2Pak Rohs Compliant: Yes |Stmicroelectronics STH240N10F7-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$3.4800 | Buy Now |
DISTI #
41Y5782
|
Newark | Lv Mosfet Trench |Stmicroelectronics STH240N10F7-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15312-1-ND
|
DigiKey | MOSFET N-CH 100V 180A H2PAK-6 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1871 In Stock |
|
$2.1240 / $4.3600 | Buy Now |
DISTI #
STH240N10F7-6
|
Avnet Americas | Trans MOSFET N-CH 100V 180A 3-Pin H2PAK T/R - Tape and Reel (Alt: STH240N10F7-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 10000 |
|
$2.1274 / $2.4209 | Buy Now |
DISTI #
511-STH240N10F7-6
|
Mouser Electronics | MOSFET N-channel 100 V, 0.002 Ohm typ 180 A STripFET F7 Power MOSFET RoHS: Compliant | 2794 |
|
$2.0500 / $4.3600 | Buy Now |
DISTI #
V36:1790_06560855
|
Arrow Electronics | Trans MOSFET N-CH 100V 180A 7-Pin(6+Tab) H2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2408 | Americas - 3000 |
|
$2.0450 / $2.0850 | Buy Now |
|
STMicroelectronics | N-channel 100 V, 0.002 Ohm typ., 180 A STripFET F7 Power MOSFET in a H2PAK-6 package RoHS: Compliant Min Qty: 1 | 2794 |
|
$2.2100 / $4.2700 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.0025 Ohm Surface Mount STripFET™ F7 Power Mosfet-H2PAK-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.0200 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.0025 Ohm Surface Mount STripFET™ F7 Power Mosfet-H2PAK-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.0200 | Buy Now |
DISTI #
78437458
|
Verical | Trans MOSFET N-CH 100V 180A 7-Pin(6+Tab) H2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2408 | Americas - 3000 |
|
$2.0450 / $2.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STH240N10F7-6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STH240N10F7-6
STMicroelectronics
N-channel 100 V, 0.002 Ohm typ., 180 A STripFET F7 Power MOSFET in a H2PAK-6 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | H2PAK-7/6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.0025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 720 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STH240N10F7-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STH240N10F7-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STH315N10F7-6 | Automotive-grade N-channel 100 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-6 package | STMicroelectronics | STH240N10F7-6 vs STH315N10F7-6 |