-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 950 V, 280 mOhm typ., 17.5 A MDmesh K5 Power MOSFET in an H2PAK-2 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2264
|
Newark | Mosfet, N-Ch, 950V, 17.5A, H2Pak-2 Rohs Compliant: Yes |Stmicroelectronics STH22N95K5-2AG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.4200 / $7.3100 | Buy Now |
DISTI #
497-STH22N95K5-2AGCT-ND
|
DigiKey | MOSFET Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2434 / $6.1000 | Buy Now |
DISTI #
STH22N95K5-2AG
|
Avnet Americas | PTD HIGH VOLTAGE - Tape and Reel (Alt: STH22N95K5-2AG) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.3129 / $3.7698 | Buy Now |
DISTI #
511-STH22N95K5-2AG
|
Mouser Electronics | MOSFET Automotive-grade N-channel 950 V, 280 mOhm typ 17.5 A MDmesh K5 Power MOSFET RoHS: Compliant | 0 |
|
$3.2400 / $6.1000 | Order Now |
|
STMicroelectronics | Automotive-grade N-channel 950 V, 280 mOhm typ., 17.5 A MDmesh K5 Power MOSFET in an H2PAK-2 package RoHS: Compliant Min Qty: 1 | 0 |
|
$3.7600 / $5.9800 | Buy Now |
|
Future Electronics | MDmesh Series 950 V 17.5 A 330 mOhm Single N-Channel MOSFET - H2PAK-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 1000Reel |
|
$3.4000 | Buy Now |
|
Future Electronics | MDmesh Series 950 V 17.5 A 330 mOhm Single N-Channel MOSFET - H2PAK-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.4000 | Buy Now |
DISTI #
STH22N95K5-2AG
|
Avnet Silica | PTD HIGH VOLTAGE (Alt: STH22N95K5-2AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
STH22N95K5-2AG
|
EBV Elektronik | PTD HIGH VOLTAGE (Alt: STH22N95K5-2AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STH22N95K5-2AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STH22N95K5-2AG
STMicroelectronics
Automotive-grade N-channel 950 V, 280 mOhm typ., 17.5 A MDmesh K5 Power MOSFET in an H2PAK-2 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2020-03-23 | |
Samacsys Manufacturer | STMicroelectronics |