Part Details for STH140N6F7-2 by STMicroelectronics
Overview of STH140N6F7-2 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for STH140N6F7-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0961
|
Newark | Lv Mosfet Trench |Stmicroelectronics STH140N6F7-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Future Electronics | STH140N6F7 Series 60 V 0.0032 Ohm N-Channel STripFET™ F7 Power MOSFET - H²PAK-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6400 / $0.6900 | Buy Now |
|
Future Electronics | STH140N6F7 Series 60 V 0.0032 Ohm N-Channel STripFET™ F7 Power MOSFET - H²PAK-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7000 / $0.7550 | Buy Now |
DISTI #
STH140N6F7-2
|
Avnet Silica | Trans MOSFET N-CH 60V 80A 3-Pin H2PAK T/R (Alt: STH140N6F7-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CH 60V 80A H2PAK-2 / N-Channel 60 V 80A (Tc) 158W (Tc) Surface Mount H2Pak-2 | 72600 |
|
RFQ | |
DISTI #
STH140N6F7-2
|
EBV Elektronik | Trans MOSFET N-CH 60V 80A 3-Pin H2PAK T/R (Alt: STH140N6F7-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STH140N6F7-2
STH140N6F7-2 CAD Models
STH140N6F7-2 Part Data Attributes
|
STH140N6F7-2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STH140N6F7-2
STMicroelectronics
N-channel 60 V, 0.0028 Ohm typ., 80 A STripFET F7 Power MOSFET in H2PAK-2 package
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BULK: 1000 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 193 pF | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 158 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |