Part Details for STH101-040 by Omega Engineering
Results Overview of STH101-040 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STH101-040 Information
STH101-040 by Omega Engineering is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STH101-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6734
|
Newark | Heating Tape, 627W, 120Vac, 1" X 4 , Surface Heater Type:Heavy Insulated Heating Tape, Watt Densit... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$109.5700 | Buy Now |
DISTI #
5880-STH101-040-ND
|
DigiKey | HEATER TAPE, ULTRA HIGH TEMP, 76 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.7600 | Buy Now |
DISTI #
STH101-040
|
Avnet Americas | ULTRA-HIGH TEMPERATURE HEATING TAPES - Bulk (Alt: STH101-040) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 13 Factory Stock |
|
$109.5667 | Buy Now |