-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop 600 V, 30 A high speed HB series IGBT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGWT30H60DFB by STMicroelectronics is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6957
|
Newark | Igbt, Single, 600V, 60A, To-3P, Continuous Collector Current:60A, Collector Emitter Saturation Vol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 519 |
|
$1.5400 / $2.8300 | Buy Now |
DISTI #
497-15140-5-ND
|
DigiKey | IGBT TRENCH FS 600V 60A TO-3P Min Qty: 1 Lead time: 15 Weeks Container: Tube |
541 In Stock |
|
$1.4968 / $4.3100 | Buy Now |
DISTI #
STGWT30H60DFB
|
Avnet Americas | Trans IGBT Chip N-CH 600V 60A 3-Pin TO-3P Tube - Rail/Tube (Alt: STGWT30H60DFB) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube |
600 |
|
$1.4255 / $1.5157 | Buy Now |
DISTI #
511-STGWT30H60DFB
|
Mouser Electronics | IGBTs Trench gate field-stop 600 V, 30 A high speed HB series IGBT RoHS: Compliant | 842 |
|
$1.4900 / $3.9200 | Buy Now |
DISTI #
E02:0323_08085374
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 60A 260W 3-Pin(3+Tab) TO-3P Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2428 | Europe - 600 |
|
$1.6980 / $3.0734 | Buy Now |
|
STMicroelectronics | Trench gate field-stop 600 V, 30 A high speed HB series IGBT RoHS: Compliant Min Qty: 1 | 834 |
|
$1.6100 / $3.8400 | Buy Now |
DISTI #
87482621
|
Verical | Trans IGBT Chip N-CH 600V 60A 260W 3-Pin(3+Tab) TO-3P Tube Min Qty: 4 Package Multiple: 1 Date Code: 2428 | Americas - 600 |
|
$1.4771 / $2.7011 | Buy Now |
DISTI #
STGWT30H60DFB
|
TME | Transistor: IGBT, 600V, 30A, 260W, TO3P Min Qty: 1 | 0 |
|
$2.1900 / $3.6600 | RFQ |
DISTI #
STGWT30H60DFB
|
IBS Electronics | TRANSISTOR IGBT 600V 60A TO-3P ROHS COMPLIANT: YES |STMICROELECTRONICS STGWT30H60DFB Min Qty: 600 Package Multiple: 1 | 0 |
|
$2.0083 / $2.0748 | Buy Now |
DISTI #
STGWT30H60DFB
|
Avnet Silica | Trans IGBT Chip NCH 600V 60A 3Pin TO3P Tube (Alt: STGWT30H60DFB) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days | Silica - 1500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGWT30H60DFB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGWT30H60DFB
STMicroelectronics
Trench gate field-stop 600 V, 30 A high speed HB series IGBT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-3P, 3PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 260 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 223 ns | |
Turn-on Time-Nom (ton) | 51.1 ns | |
VCEsat-Max | 2 V |
The maximum junction temperature for the STGWT30H60DFB is 150°C, as specified in the datasheet. However, it's recommended to keep the junction temperature below 125°C for reliable operation.
To ensure proper cooling, it's essential to provide a heat sink with a thermal resistance of less than 1°C/W. Additionally, ensure good airflow around the device and avoid blocking the heat sink fins.
The recommended gate resistor value for the STGWT30H60DFB is between 10 ohms and 20 ohms. However, the optimal value may vary depending on the specific application and switching frequency.
Yes, the STGWT30H60DFB is suitable for high-reliability applications. It's manufactured using a robust process and has undergone rigorous testing to ensure its reliability. However, it's essential to follow proper design and assembly guidelines to ensure the device operates within its specifications.
To protect the STGWT30H60DFB from overvoltage and overcurrent, use a suitable voltage regulator and overcurrent protection circuitry. Additionally, ensure the device is operated within its specified voltage and current ratings.