-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1250 V, 25 A IH series trench gate field-stop IGBT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8764
|
Newark | Igbt |Stmicroelectronics STGWT28IH125DF Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-14562-5-ND
|
DigiKey | IGBT 1250V 60A 375W TO-3P Min Qty: 300 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8839 | Buy Now |
DISTI #
STGWT28IH125DF
|
Avnet Americas | Trans IGBT Chip N-CH 1250V 60A 3-Pin TO-3P Tube - Rail/Tube (Alt: STGWT28IH125DF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.1919 / $2.4942 | Buy Now |
DISTI #
511-STGWT28IH125DF
|
Mouser Electronics | IGBT Transistors 1250V 25A trench gte field-stop IGBT RoHS: Compliant | 0 |
|
$2.7100 / $2.8800 | Order Now |
|
STMicroelectronics | 1250 V, 25 A IH series trench gate field-stop IGBT RoHS: Compliant Min Qty: 1 | 0 |
|
$2.8200 / $4.4000 | Buy Now |
|
Future Electronics | Trans IGBT Chip N-CH 1250V 60A 3-Pin TO-3P Tube - Rail/Tube RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks | 0 |
|
$2.2400 | Buy Now |
DISTI #
STGWT28IH125DF
|
TME | Transistor: IGBT, 1.25kV, 30A, 375W, TO3P Min Qty: 1 | 0 |
|
$2.6100 / $4.4000 | RFQ |
DISTI #
STGWT28IH125DF
|
Avnet Silica | Trans IGBT Chip N-CH 1250V 60A 3-Pin TO-3P Tube (Alt: STGWT28IH125DF) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STGWT28IH125DF
|
EBV Elektronik | Trans IGBT Chip N-CH 1250V 60A 3-Pin TO-3P Tube (Alt: STGWT28IH125DF) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGWT28IH125DF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGWT28IH125DF
STMicroelectronics
1250 V, 25 A IH series trench gate field-stop IGBT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 1250 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 322 ns | |
VCEsat-Max | 2.5 V |