-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1250 V, 20 A IH series trench gate field-stop IGBT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STGWT20IH125DF-ND
|
DigiKey | IGBT TRENCH FS 1250V 40A TO3P Min Qty: 1 Lead time: 15 Weeks Container: Tube |
599 In Stock |
|
$1.4823 / $3.1700 | Buy Now |
DISTI #
STGWT20IH125DF
|
Avnet Americas | Trans IGBT Chip N-CH 1250V 40A 3-Pin TO-3P Tube - Rail/Tube (Alt: STGWT20IH125DF) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.5475 / $1.7609 | Buy Now |
DISTI #
511-STGWT20IH125DF
|
Mouser Electronics | IGBT Transistors 1250V 20A trench gte field-stop IGBT RoHS: Compliant | 598 |
|
$1.4800 / $3.1700 | Buy Now |
|
STMicroelectronics | 1250 V, 20 A IH series trench gate field-stop IGBT RoHS: Compliant Min Qty: 1 | 598 |
|
$1.9300 / $3.1100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Lead time: 15 Weeks | 0 |
|
$1.5900 | Buy Now |
DISTI #
STGWT20IH125DF
|
TME | Transistor: IGBT, 1.25kV, 20A, 259W, TO3P Min Qty: 1 | 0 |
|
$4.7400 / $7.9600 | RFQ |
DISTI #
STGWT20IH125DF
|
Avnet Silica | Trans IGBT Chip N-CH 1250V 40A 3-Pin TO-3P Tube (Alt: STGWT20IH125DF) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STGWT20IH125DF
|
EBV Elektronik | Trans IGBT Chip N-CH 1250V 40A 3-Pin TO-3P Tube (Alt: STGWT20IH125DF) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGWT20IH125DF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGWT20IH125DF
STMicroelectronics
1250 V, 20 A IH series trench gate field-stop IGBT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 1250 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 259 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 285 ns | |
VCEsat-Max | 2.5 V |
This table gives cross-reference parts and alternative options found for STGWT20IH125DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGWT20IH125DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHW30N120R | Insulated Gate Bipolar Transistor, 60A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, GREEN, PLASTIC, TO-247, 3 PIN | Infineon Technologies AG | STGWT20IH125DF vs IHW30N120R |