-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop IGBT, 650 V, 50 A soft switching IH series in a TO-247 long leads package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0599
|
Newark | Transistor, Igbt, 650V, 100A, To-247, Continuous Collector Current:100A, Collector Emitter Saturation Voltage:1.5V, Power Dissipation:300W, Collector Emitter Voltage Max:650V, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Stmicroelectronics STGWA50IH65DF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1389 |
|
$2.1400 | Buy Now |
DISTI #
497-18498-ND
|
DigiKey | TRENCH GATE FIELD-STOP IGBT 650 Min Qty: 600 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0991 | Buy Now |
DISTI #
99AC0599
|
Avnet Americas | Transistor I GBT N-CH 650V 100A 3-Pin TO-247 Tube - Bulk (Alt: 99AC0599) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 227 Partner Stock |
|
$3.3900 / $4.2700 | Buy Now |
DISTI #
STGWA50IH65DF
|
Avnet Americas | Transistor I GBT N-CH 650V 100A 3-Pin TO-247 Tube - Rail/Tube (Alt: STGWA50IH65DF) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.0855 / $2.1384 | Buy Now |
DISTI #
511-STGWA50IH65DF
|
Mouser Electronics | IGBTs Trench gate field-stop IGBT, 650 V, 50 A soft switching IH series RoHS: Compliant | 807 |
|
$2.0200 / $3.6200 | Buy Now |
DISTI #
E02:0323_12765467
|
Arrow Electronics | Trans IGBT Chip N-CH 650V 100A 300W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2338 | Europe - 583 |
|
$2.1008 / $2.8678 | Buy Now |
DISTI #
V36:1790_21836323
|
Arrow Electronics | Trans IGBT Chip N-CH 650V 100A 300W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2344 | Americas - 400 |
|
$1.9390 / $2.6470 | Buy Now |
|
STMicroelectronics | Trench gate field-stop IGBT, 650 V, 50 A soft switching IH series in a TO-247 long leads package RoHS: Compliant Min Qty: 1 | 807 |
|
$2.6400 / $3.5500 | Buy Now |
|
Future Electronics | IGBT 50A (@100C) 650V, TRENCH G - TO-247 LONG LEADS package RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks Container: Tube | 50640Tube |
|
$1.9100 / $2.1200 | Buy Now |
|
Future Electronics | IGBT 50A (@100C) 650V, TRENCH G - TO-247 LONG LEADS package RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.9100 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGWA50IH65DF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGWA50IH65DF
STMicroelectronics
Trench gate field-stop IGBT, 650 V, 50 A soft switching IH series in a TO-247 long leads package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 294 ns | |
VCEsat-Max | 2 V |