-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop IGBT, V series 600 V, 80 A very high speed
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2478
|
Newark | Igbt, Single, 600V, 120A, To-247-3, Dc Collector Current:120A, Collector Emitter Saturation Voltage Vce(On):1.85V, Power Dissipation Pd:469W, Collector Emitter Voltage V(Br)Ceo:600V, Transistor Case Style:To-247, No. Of Pins:3Pins, Rohs Compliant: Yes |Stmicroelectronics STGW80V60DF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 960 |
|
$3.5900 / $6.2000 | Buy Now |
DISTI #
497-14058-5-ND
|
DigiKey | IGBT TRENCH FS 600V 120A TO247 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
598 In Stock |
|
$4.1588 / $6.6400 | Buy Now |
DISTI #
STGW80V60DF
|
Avnet Americas | Trans IGBT Chip N-CH 600V 120A 3-Pin TO-247 Tube - Rail/Tube (Alt: STGW80V60DF) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$3.2370 / $3.6835 | Buy Now |
DISTI #
511-STGW80V60DF
|
Mouser Electronics | IGBT Transistors Trench gate V series 600V 80A HiSpd RoHS: Compliant | 273 |
|
$4.1500 / $6.6300 | Buy Now |
|
STMicroelectronics | Trench gate field-stop IGBT, V series 600 V, 80 A very high speed RoHS: Compliant Min Qty: 1 | 273 |
|
$4.0800 / $6.5000 | Buy Now |
|
Future Electronics | V Series 600 V 80 A Flange Mount Trench Gate Field-Stop IGBT - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$3.5400 / $3.6400 | Buy Now |
|
Future Electronics | V Series 600 V 80 A Flange Mount Trench Gate Field-Stop IGBT - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$3.5400 / $3.9200 | Buy Now |
DISTI #
30607178
|
Verical | Trans IGBT Chip N-CH 600V 120A 469W 3-Pin(3+Tab) TO-247 Tube Min Qty: 4 Package Multiple: 1 | Americas - 3700 |
|
$3.9750 / $7.9750 | Buy Now |
DISTI #
STGW80V60DF
|
TME | Transistor: IGBT, 600V, 80A, 469W, TO247-3 Min Qty: 1 | 0 |
|
$3.9800 / $6.6900 | RFQ |
DISTI #
STGW80V60DF
|
Avnet Silica | Trans IGBT Chip N-CH 600V 120A 3-Pin TO-247 Tube (Alt: STGW80V60DF) RoHS: Compliant Min Qty: 600 Package Multiple: 30 Lead time: 16 Weeks, 0 Days | Silica - 240 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGW80V60DF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGW80V60DF
STMicroelectronics
Trench gate field-stop IGBT, V series 600 V, 80 A very high speed
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 120 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 469 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |