-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop 650 V, 40 A high speed HB series IGBT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC7544
|
Newark | Igbt, Single, 650V, 80A, To-247-4, Dc Collector Current:80A, Collector Emitter Saturation Voltage Vce(On):1.6V, Power Dissipation Pd:283W, Collector Emitter Voltage V(Br)Ceo:650V, Transistor Case Style:To-247, No. Of Pins:4Pins, Rohs Compliant: Yes |Stmicroelectronics STGW40H65DFB-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0800 | Buy Now |
DISTI #
497-18295-ND
|
DigiKey | IGBT Min Qty: 1 Lead time: 20 Weeks Container: Tube |
590 In Stock |
|
$2.5224 / $5.1800 | Buy Now |
DISTI #
STGW40H65DFB-4
|
Avnet Americas | Transistor I GBT N-CH 650V 80A 4-Pin TO-247 Tube - Trays (Alt: STGW40H65DFB-4) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tray | 0 |
|
RFQ | |
DISTI #
511-STGW40H65DFB-4
|
Mouser Electronics | IGBT Transistors Trench gate field-stop 650 V, 40 A high speed HB series IGBT RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Trench gate field-stop 650 V, 40 A high speed HB series IGBT RoHS: Compliant Min Qty: 1 | 0 |
|
$3.0700 / $5.0800 | Buy Now |
DISTI #
STGW40H65DFB-4
|
TME | Transistor: IGBT, 650V, 40A, 283W, TO247-4 Min Qty: 1 | 0 |
|
$3.0600 / $5.1200 | RFQ |
|
Ameya Holding Limited | IGBT | 590 |
|
RFQ | |
DISTI #
STGW40H65DFB-4
|
Avnet Silica | Transistor I GBT N-CH 650V 80A 4-Pin TO-247 Tube (Alt: STGW40H65DFB-4) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STGW40H65DFB-4
|
EBV Elektronik | Transistor I GBT N-CH 650V 80A 4-Pin TO-247 Tube (Alt: STGW40H65DFB-4) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGW40H65DFB-4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGW40H65DFB-4
STMicroelectronics
Trench gate field-stop 650 V, 40 A high speed HB series IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | TO247-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 283 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 209 ns | |
Turn-on Time-Nom (ton) | 54.8 ns | |
VCEsat-Max | 2 V |