-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop IGBT, HB series 600 V, 40 A high speed
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0174
|
Newark | Igbt, 600V, 80A, 175Deg C, 283W, Dc Collector Current:80A, Collector Emitter Saturation Voltage Vce(On):1.6V, Power Dissipation Pd:283W, Collector Emitter Voltage V(Br)Ceo:600V, Transistor Case Style:To-247, No. Of Pins:3Pins, Rohs Compliant: Yes |Stmicroelectronics STGW40H60DLFB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 274 |
|
$3.0400 / $5.0100 | Buy Now |
DISTI #
497-14364-ND
|
DigiKey | IGBT 600V 80A 283W TO-247 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
461 In Stock |
|
$2.1261 / $4.7300 | Buy Now |
DISTI #
STGW40H60DLFB
|
Avnet Americas | Trans IGBT Chip N-CH 600V 80A 3-Pin TO-247 Tube - Rail/Tube (Alt: STGW40H60DLFB) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 3000 |
|
$2.0717 / $2.2523 | Buy Now |
DISTI #
511-STGW40H60DLFB
|
Mouser Electronics | IGBTs 600V 40A trench gate field-stop IGBT | 525 |
|
$2.1200 / $4.5500 | Buy Now |
DISTI #
E02:0323_07224097
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 80A 283W 3-Pin(3+Tab) TO-247 Tube Min Qty: 390 Package Multiple: 30 Lead time: 15 Weeks Date Code: 2436 | Europe - 390 |
|
$2.0533 / $2.5400 | Buy Now |
|
STMicroelectronics | Trench gate field-stop IGBT, HB series 600 V, 40 A high speed RoHS: Compliant Min Qty: 1 | 525 |
|
$2.0900 / $4.4600 | Buy Now |
|
Future Electronics | IGBT Transistors 600V 40A trench gate field-stop IGBT RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks Container: Tube | 13800Tube |
|
$2.0800 / $2.3100 | Buy Now |
|
Future Electronics | IGBT Transistors 600V 40A trench gate field-stop IGBT RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks Container: Tube | 990Tube |
|
$2.0800 / $2.3100 | Buy Now |
|
Future Electronics | IGBT Transistors 600V 40A trench gate field-stop IGBT RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.0800 / $2.3100 | Buy Now |
|
Future Electronics | IGBT Transistors 600V 40A trench gate field-stop IGBT RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.0800 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGW40H60DLFB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGW40H60DLFB
STMicroelectronics
Trench gate field-stop IGBT, HB series 600 V, 40 A high speed
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 283 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |