-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 A, 600 V, very fast IGBT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGW20NC60VD by STMicroelectronics is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K7886
|
Newark | Igbt, 600V, 60A, To-247-3, Continuous Collector Current:60A, Collector Emitter Saturation Voltage:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 467 |
|
$2.1200 / $4.4900 | Buy Now |
DISTI #
497-4357-5-ND
|
DigiKey | IGBT 600V 60A TO-247-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
455 In Stock |
|
$1.4351 / $4.1700 | Buy Now |
DISTI #
38K7886
|
Avnet Americas | Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247 Tube - Bulk (Alt: 38K7886) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk |
233 Partner Stock |
|
$2.1500 / $3.7500 | Buy Now |
DISTI #
STGW20NC60VD
|
Avnet Americas | Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STGW20NC60VD) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4064 / $1.4925 | Buy Now |
DISTI #
511-STGW20NC60VD
|
Mouser Electronics | IGBTs N-Ch 600 Volt 30 Amp RoHS: Compliant | 1365 |
|
$1.4300 / $3.9600 | Buy Now |
DISTI #
E02:0323_00213110
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 60A 200W 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2443 | Europe - 5620 |
|
$1.3767 / $2.8408 | Buy Now |
|
STMicroelectronics | 30 A, 600 V, very fast IGBT RoHS: Compliant Min Qty: 1 | 1365 |
|
$1.5600 / $3.8800 | Buy Now |
DISTI #
86901101
|
Verical | Trans IGBT Chip N-CH 600V 60A 200W 3-Pin(3+Tab) TO-247 Tube Min Qty: 5 Package Multiple: 1 Date Code: 2443 | Americas - 5620 |
|
$1.3841 / $2.8560 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 60 A, 600 V, N-CHANNEL IGBT, TO-247 | 35 |
|
$6.2600 / $9.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGW20NC60VD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGW20NC60VD
STMicroelectronics
30 A, 600 V, very fast IGBT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT, PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA FAST | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.75 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 280 ns | |
Turn-on Time-Nom (ton) | 42.5 ns |
The maximum junction temperature that the STGW20NC60VD can withstand is 150°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and adequate cooling systems.
The recommended gate resistor value for the STGW20NC60VD is between 10 ohms and 100 ohms, depending on the specific application and switching frequency.
Yes, the STGW20NC60VD can be used in a parallel configuration to increase current handling, but it's essential to ensure proper synchronization and current sharing between devices.
To protect the STGW20NC60VD, use a suitable overvoltage protection circuit, such as a transient voltage suppressor (TVS) or a zener diode, and implement overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC.