-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 14 A, 600 V, very fast IGBT with Ultrafast diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K7885
|
Newark | Igbt Single Transistor, 25 A, 2.5 V, 80 W, 600 V, To-220, 3 Rohs Compliant: Yes |Stmicroelectronics STGP7NC60HD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2723 |
|
$0.8990 / $1.9000 | Buy Now |
DISTI #
57P0985
|
Newark | N Channel Igbt, Power Mesh, 600V, 25A, To-220, Dc Collector Current:25A, Collector Emitter Saturation Voltage Vce(On):2.5V, Power Dissipation Pd:80W, Collector Emitter Voltage V(Br)Ceo:600V, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics STGP7NC60HD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 | Buy Now |
DISTI #
28AC3302
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STGP7NC60HD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8980 / $0.9690 | Buy Now |
DISTI #
497-6735-5-ND
|
DigiKey | IGBT 600V 25A 80W TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
37004 In Stock |
|
$0.6779 / $1.6200 | Buy Now |
DISTI #
STGP7NC60HD
|
Avnet Americas | Trans IGBT Chip N-CH 600V 25A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STGP7NC60HD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 3000 |
|
$0.6022 / $0.6380 | Buy Now |
DISTI #
511-STGP7NC60HD
|
Mouser Electronics | IGBT Transistors IGBT RoHS: Compliant | 816 |
|
$0.6840 / $1.6100 | Buy Now |
|
STMicroelectronics | N-channel 14 A, 600 V, very fast IGBT with Ultrafast diode RoHS: Compliant Min Qty: 1 | 804 |
|
$0.8800 / $1.5800 | Buy Now |
|
Future Electronics | STGP7NC60HD Series N-Channel 600 V 25 A Very Fast PowerMESH IGBT - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 2261Tube |
|
$0.5900 / $0.7250 | Buy Now |
|
Future Electronics | STGP7NC60HD Series N-Channel 600 V 25 A Very Fast PowerMESH IGBT - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 1700Tube |
|
$0.6050 / $0.7200 | Buy Now |
|
Future Electronics | STGP7NC60HD Series N-Channel 600 V 25 A Very Fast PowerMESH IGBT - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.6050 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGP7NC60HD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGP7NC60HD
STMicroelectronics
N-channel 14 A, 600 V, very fast IGBT with Ultrafast diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.75 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 221 ns | |
Turn-on Time-Nom (ton) | 25.5 ns |