-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop IGBT, H series 600 V, 5 A high speed
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7597
|
Newark | Igbt, Single, 600V, 10A, To-220Ab, Continuous Collector Current:10A, Collector Emitter Saturation Voltage:1.5V, Power Dissipation:88W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Stmicroelectronics STGP5H60DF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7390 / $1.7700 | Buy Now |
DISTI #
497-16484-5-ND
|
DigiKey | TRENCH GATE FIELD-STOP IGBT, H S Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2000 In Stock |
|
$0.5627 / $1.0500 | Buy Now |
DISTI #
STGP5H60DF
|
Avnet Americas | Trans IGBT Chip N-CH 600V 10A 3-Pin TO-220 Tube - Tape and Reel (Alt: STGP5H60DF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6280 / $0.6550 | Buy Now |
DISTI #
511-STGP5H60DF
|
Mouser Electronics | IGBT Transistors Trench gate field-stop IGBT, H series 600 V, 5 A high speed RoHS: Compliant | 0 |
|
$0.5620 / $1.0500 | Order Now |
|
STMicroelectronics | Trench gate field-stop IGBT, H series 600 V, 5 A high speed RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5600 / $1.0300 | Buy Now |
|
Future Electronics | H Series 600 V 10 A Flange Mount Trench Gate Field-Stop IGBT - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 1700Tube |
|
$0.5150 / $0.6150 | Buy Now |
|
Future Electronics | H Series 600 V 10 A Flange Mount Trench Gate Field-Stop IGBT - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5500 / $0.5950 | Buy Now |
|
Future Electronics | H Series 600 V 10 A Flange Mount Trench Gate Field-Stop IGBT - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5500 / $0.5950 | Buy Now |
DISTI #
STGP5H60DF
|
TME | Transistor: IGBT, 600V, 5A, 88W, TO220AB Min Qty: 1 | 0 |
|
$0.8000 / $1.2000 | RFQ |
DISTI #
STGP5H60DF
|
Avnet Silica | Trans IGBT Chip N-CH 600V 10A 3-Pin TO-220 Tube (Alt: STGP5H60DF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGP5H60DF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGP5H60DF
STMicroelectronics
Trench gate field-stop IGBT, H series 600 V, 5 A high speed
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.9 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 88 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 280 ns | |
Turn-on Time-Nom (ton) | 39 ns | |
VCEsat-Max | 1.95 V |