Part Details for STGP30H65F by STMicroelectronics
Overview of STGP30H65F by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STGP30H65F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14558-5-ND
|
DigiKey | IGBT 650V 60A 260W TO-220AB Min Qty: 1 Lead time: 52 Weeks Container: Tube |
14 In Stock |
|
$3.4000 | Buy Now |
DISTI #
STGP30H65F
|
TME | Transistor: IGBT, 650V, 30A, 260W, TO220AB Min Qty: 1 | 0 |
|
$1.3100 / $2.2100 | RFQ |
Part Details for STGP30H65F
STGP30H65F CAD Models
STGP30H65F Part Data Attributes
|
STGP30H65F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGP30H65F
STMicroelectronics
Trench gate field-stop IGBT, H series 600 V, 30 A high speed
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |