-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
19 A, 600 V, very fast IGBT with Ultrafast diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9224
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STGP19NC60HD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.3200 / $1.6900 | Buy Now |
DISTI #
57P0974
|
Newark | Igbt |Stmicroelectronics STGP19NC60HD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-8809-5-ND
|
DigiKey | IGBT 600V 40A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
14811 In Stock |
|
$1.2688 / $2.7200 | Buy Now |
DISTI #
STGP19NC60HD
|
Avnet Americas | Trans IGBT Chip N-CH 600V 40A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STGP19NC60HD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1000 |
|
$1.3246 / $1.5073 | Buy Now |
DISTI #
511-STGP19NC60HD
|
Mouser Electronics | IGBT Transistors 19 A - 600 V very fast IGBT RoHS: Compliant | 2796 |
|
$1.2600 / $2.7200 | Buy Now |
|
STMicroelectronics | 19 A, 600 V, very fast IGBT with Ultrafast diode RoHS: Compliant Min Qty: 1 | 2796 |
|
$1.4500 / $2.6700 | Buy Now |
|
Future Electronics | STGP19NC60HD Series 600 V 19 A Very Fast IGBT Flange Mount - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.2800 / $1.4100 | Buy Now |
|
Future Electronics | STGP19NC60HD Series 600 V 19 A Very Fast IGBT Flange Mount - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.2800 / $1.4100 | Buy Now |
|
Future Electronics | STGP19NC60HD Series 600 V 19 A Very Fast IGBT Flange Mount - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.2800 / $1.4100 | Buy Now |
DISTI #
STGP19NC60HD
|
TME | Transistor: IGBT, 600V, 40A, 130W, TO220AB Min Qty: 1 | 203 |
|
$1.8700 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGP19NC60HD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGP19NC60HD
STMicroelectronics
19 A, 600 V, very fast IGBT with Ultrafast diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.75 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 272 ns | |
Turn-on Time-Nom (ton) | 32 ns |