-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop IGBT, H series 600 V, 15 A high speed
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6953
|
Newark | Transistor, Igbt, 600V, 30A, To-220 Rohs Compliant: Yes |Stmicroelectronics STGP15H60DF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 486 |
|
$1.0600 / $2.2100 | Buy Now |
DISTI #
497-14278-5-ND
|
DigiKey | IGBT 600V 30A 115W TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
977 In Stock |
|
$0.7411 / $2.5700 | Buy Now |
DISTI #
STGP15H60DF
|
Avnet Americas | Trans IGBT Chip N-CH 600V 30A 2-Pin TO-220 Tube - Rail/Tube (Alt: STGP15H60DF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7225 / $0.8174 | Buy Now |
DISTI #
511-STGP15H60DF
|
Mouser Electronics | IGBTs Trench gate H series 600V 15A HiSpd RoHS: Compliant | 992 |
|
$0.7410 / $1.9200 | Buy Now |
DISTI #
E02:0323_07669256
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 30A 115W 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2430 | Europe - 1000 |
|
$0.8086 / $1.7687 | Buy Now |
|
STMicroelectronics | Trench gate field-stop IGBT, H series 600 V, 15 A high speed RoHS: Compliant Min Qty: 1 | 992 |
|
$0.8200 / $1.8800 | Buy Now |
|
Future Electronics | STGP Series 600 V 30 A 24.5 ns t(on) Trench Gate Field-Stop IGBT - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.7250 / $0.8600 | Buy Now |
|
Future Electronics | STGP Series 600 V 30 A 24.5 ns t(on) Trench Gate Field-Stop IGBT - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.7250 / $0.8600 | Buy Now |
DISTI #
84353889
|
Verical | Trans IGBT Chip N-CH 600V 30A 115W 3-Pin(3+Tab) TO-220AB Tube Min Qty: 7 Package Multiple: 1 Date Code: 2430 | Americas - 1000 |
|
$0.8248 / $1.8043 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGP15H60DF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGP15H60DF
STMicroelectronics
Trench gate field-stop IGBT, H series 600 V, 15 A high speed
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 115 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 225 ns | |
Turn-on Time-Nom (ton) | 34 ns | |
VCEsat-Max | 2 V |
This table gives cross-reference parts and alternative options found for STGP15H60DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGP15H60DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGW19NC60HD | 19 A, 600 V, very fast IGBT with Ultrafast diode | STMicroelectronics | STGP15H60DF vs STGW19NC60HD |