-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 A, 600 V short-circuit rugged IGBT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGP14NC60KD by STMicroelectronics is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3560
|
Newark | Igbt, To-220, Continuous Collector Current:25A, Collector Emitter Saturation Voltage:2.5V, Power ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 280 |
|
$1.2700 / $3.0300 | Buy Now |
DISTI #
497-5121-5-ND
|
DigiKey | IGBT 600V 25A TO-220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
380 In Stock |
|
$0.7488 / $2.5900 | Buy Now |
DISTI #
STGP14NC60KD
|
Avnet Americas | Trans IGBT Chip N-CH 600V 25A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STGP14NC60KD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube |
2000 |
|
$0.7038 | Buy Now |
DISTI #
511-STGP14NC60KD
|
Mouser Electronics | IGBTs PowerMESH" IGBT RoHS: Compliant | 3611 |
|
$0.7480 / $2.4600 | Buy Now |
DISTI #
E02:0323_00212841
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 25A 80W 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2436 | Europe - 4375 |
|
$0.8031 / $2.3132 | Buy Now |
|
STMicroelectronics | 14 A, 600 V short-circuit rugged IGBT RoHS: Compliant Min Qty: 1 | 3611 |
|
$0.9200 / $2.4100 | Buy Now |
|
Future Electronics | STGP Series IGBT Low On State Through Hole IGBT - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$0.7550 / $0.8350 | Buy Now |
|
Future Electronics | STGP Series IGBT Low On State Through Hole IGBT - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$0.7550 / $0.8350 | Buy Now |
DISTI #
85248488
|
Verical | Trans IGBT Chip N-CH 600V 25A 80W 3-Pin(3+Tab) TO-220AB Tube Min Qty: 7 Package Multiple: 1 Date Code: 2436 | Americas - 4375 |
|
$0.8108 / $2.3354 | Buy Now |
DISTI #
STGP14NC60KD
|
TME | Transistor: IGBT, 600V, 14A, 80W, TO220AB Min Qty: 1 | 96 |
|
$1.0600 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGP14NC60KD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGP14NC60KD
STMicroelectronics
14 A, 600 V short-circuit rugged IGBT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA FAST | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 340 ns | |
Turn-on Time-Nom (ton) | 31.5 ns |