-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 A, 600 V low drop IGBT with soft and fast recovery diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGP10NB60SD by STMicroelectronics is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0967
|
Newark | Igbt |Stmicroelectronics STGP10NB60SD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STGP10NB60SD-ND
|
DigiKey | IGBT 600V 29A TO-220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
844 In Stock |
|
$0.9587 / $3.1000 | Buy Now |
DISTI #
STGP10NB60SD
|
Avnet Americas | Trans IGBT Chip N-CH 600V 29A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STGP10NB60SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9166 / $0.9801 | Buy Now |
DISTI #
STGP10NB60SD
|
Avnet Americas | Trans IGBT Chip N-CH 600V 29A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STGP10NB60SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9166 / $0.9801 | Buy Now |
DISTI #
511-STGP10NB60SD
|
Mouser Electronics | IGBTs N-Ch 600 V 10 A Low Drop PowerMESH RoHS: Compliant | 854 |
|
$0.9580 / $2.8400 | Buy Now |
|
STMicroelectronics | 16 A, 600 V low drop IGBT with soft and fast recovery diode RoHS: Compliant Min Qty: 1 | 854 |
|
$1.1000 / $2.7800 | Buy Now |
|
Future Electronics | 16 A 600 V Low Drop IGBT with soft and Fast Recovery Diode - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$1.0100 / $1.0600 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
DISTI #
STGP10NB60SD
|
TME | Transistor: IGBT, 600V, 16A, 80W, TO220AB Min Qty: 1 | 0 |
|
$1.4000 / $2.3400 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGP10NB60SD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGP10NB60SD
STMicroelectronics
16 A, 600 V low drop IGBT with soft and fast recovery diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 29 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 31.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 3100 ns | |
Turn-on Time-Nom (ton) | 1160 ns |
The maximum junction temperature that the STGP10NB60SD can withstand is 150°C.
To ensure proper cooling, a heat sink with a thermal resistance of less than 1°C/W is recommended. Additionally, the device should be mounted on a PCB with a thermal vias to dissipate heat efficiently.
The recommended gate resistor value for the STGP10NB60SD is between 10Ω and 100Ω, depending on the specific application and switching frequency.
Yes, the STGP10NB60SD is suitable for high-reliability applications due to its robust design and manufacturing process. However, it is essential to follow proper design and assembly guidelines to ensure the device operates within its specifications.
To protect the STGP10NB60SD from ESD, it is recommended to handle the device in an ESD-controlled environment, use ESD-protective packaging, and follow proper handling and assembly procedures.