Part Details for STGP10NB37LZ by STMicroelectronics
Results Overview of STGP10NB37LZ by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGP10NB37LZ Information
STGP10NB37LZ by STMicroelectronics is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for STGP10NB37LZ
STGP10NB37LZ CAD Models
STGP10NB37LZ Part Data Attributes
|
STGP10NB37LZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGP10NB37LZ
STMicroelectronics
20A, 375V, N-CHANNEL IGBT, TO-220AB, TO-220, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | VOLTAGE CLAMPING | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 375 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 2.4 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 17800 ns | |
Turn-on Time-Nom (ton) | 860 ns |
STGP10NB37LZ Frequently Asked Questions (FAQ)
-
The maximum junction temperature (Tj) for the STGP10NB37LZ is 175°C, as specified in the datasheet. However, it's recommended to operate the device at a lower temperature to ensure reliability and longevity.
-
To calculate the power dissipation of the STGP10NB37LZ, you need to consider the voltage drop across the device, the current flowing through it, and the thermal resistance (RthJA). The formula is: Pd = (Vds x Ids) + (RthJA x Tj). Refer to the datasheet for the specific values.
-
The recommended gate resistor value for the STGP10NB37LZ depends on the specific application and switching frequency. A general guideline is to use a gate resistor between 10 Ω to 100 Ω. However, it's recommended to consult the datasheet and application notes for more specific guidance.
-
Yes, the STGP10NB37LZ is suitable for high-frequency switching applications up to 100 kHz. However, it's essential to consider the device's switching characteristics, such as the rise and fall times, and ensure that the application is designed to minimize electromagnetic interference (EMI) and electromagnetic compatibility (EMC) issues.
-
To protect the STGP10NB37LZ from overvoltage and overcurrent, it's recommended to use a voltage clamp or a transient voltage suppressor (TVS) diode, as well as a current sense resistor and a fuse or a circuit breaker. Additionally, ensure that the device is operated within its specified ratings and that the application is designed with adequate thermal management.