Part Details for STGP10N50A by STMicroelectronics
Overview of STGP10N50A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STGP10N50A
STGP10N50A CAD Models
STGP10N50A Part Data Attributes:
|
STGP10N50A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGP10N50A
STMicroelectronics
TRANSISTOR,IGBT,N-CHAN,500V V(BR)CES,20A I(C),TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 500 V | |
Gate-Emitter Thr Voltage-Max | 4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Rise Time-Max (tr) | 150 ns | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |